GC4411-00

Microchip Technology
494-GC4411-00
GC4411-00

Mfr.:

Description:
PIN Diodes Si PIN Non Hermetic Chip

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
RoHS: N
100 V
250 fF
500 mOhms
100 mA
- 55 C
+ 150 C
8 GHz
SMD/SMT
Waffle
Brand: Microchip Technology
Carrier Life: 0.6 us
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Ir - Reverse Current: 500 nA
Product Type: PIN Diodes
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Technology: Si
Type: High Voltage Pin Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP