FDC37B787-NS

Microchip Technology
886-FDC37B787-NS
FDC37B787-NS

Mfr.:

Description:
I/O Controller Interface IC Enhanced Super I/O Controller- Pb Free

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFP-128
I/O Controllers
9 I/O
0 C
+ 70 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 8 bit
Moisture Sensitive: Yes
Number of Ports: 1 IrDA, 1 Parallel
Number of Timers/Counters: 2 Timer, 2 Counter
Operating Supply Current: 90 mA
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 66
Subcategory: Interface ICs
Watchdog Timers: Watchdog
Unit Weight: 1,806 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99