EVB-LAN9252-ADD-ON

Microchip Technology
579-EVB-LAN9252ADDON
EVB-LAN9252-ADD-ON

Mfr.:

Description:
Ethernet Development Tools LAN9252 - Add-on EL9800 Dev Platform

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,39 € 126,39 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Add-On Boards
Ethernet Controllers
LAN9252
SPI
5 V
Brand: Microchip Technology
Description/Function: LAN9252 add on for EL9800 development platform
Dimensions: 85.5 mm x 55 mm
For Use With: Beckhoff EL9800
Product Type: Ethernet Development Tools
Series: LAN9252
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 227,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

LAN9252 Slave Controller Evaluation Boards

Microchip Technology LAN9252 Slave Controller Evaluation Boards are designed for the LAN9252 2/3-port EtherCAT slave controller with dual integrated Ethernet PHYs. The LAN9252 slave controllers can interface with most 8/16-bit embedded controllers and 32-bit embedded controllers with an 8/16-bit bus. The LAN9252 development platform includes LAN9252-ADD-ON for EL9800 development platform, LAN9252-4PORT eval kit in expansion mode, LAN9252-HBIPLUS, LAN9252-PICTAIL, LAN9252-DIGIO, LAN9252-3PORT, and LAN9252-4PORT boards.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.