EV82S16A

Microchip Technology
579-EV82S16A
EV82S16A

Mfr.:

Description:
Power Management IC Development Tools MCP19061 Evaluation Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,45 € 115,45 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Brand: Microchip Technology
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP19061 4-Switch Buck-Boost Eval Board (EV82S16A)

Microchip Technology MCP19061 4-Switch Buck-Boost Eval Board (EV82S16A) demonstrates how the MCP19061 device operates in Buck, Boost, and Buck-Boost topologies over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the I2C MCP2221 module. For precise measurements of output current, a 5mΩ shunt is used. The Graphical User Interface (GUI) can modify the functioning parameters and check operational status. To simplify the connection, a USB-to-I2C communication bridge is implemented on board, using the MCP2221-I/ML, 16-lead, 4mm x 4mm QFN, allowing a standard interface to any Microsoft® Windows® computer. The MCP19061 Four Switch Buck-Boost Evaluation Board is also intended to demonstrate an optimized Printed Circuit Board (PCB) layout that minimizes parasitic noise while increasing efficiency and power density. Proper PCB layout is critical to achieve optimum MCP19061 operation, power train efficiency, and noise minimization.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.