EV82F61A

Microchip Technology
579-EV82F61A
EV82F61A

Mfr.:

Description:
Power Management IC Development Tools 4 x 2-pair + 4 x 4-Pair PSE EVB featuring PD69208M + PD69220 w/IEEE802.3bt FW

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
300,53 € 300,53 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Over Ethernet (PoE)
44 V to 57 V
PD69208M, PD69220
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
ECCN:
EAR99