EV62V87A

Microchip Technology
579-EV62V87A
EV62V87A

Mfr.:

Description:
Development Boards & Kits - ARM SAM-IoT Wx V2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,84 € 21,84 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ATSAMD21G18A
Brand: Microchip Technology
For Use With: Microcontroller
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV62V87A SAM-IoT WX v2 Development Board

Microchip Technology EV62V87A SAM-IoT WX v2 Development Board is a small, easy-to-expand hardware platform used to evaluate and develop IoT solutions. This Dev Board features ATSAMD21G18 Arm® Cortex®-M0+ based Flash microcontroller (MCU), ATECC608B secure element, and the ATWINC1510 Wi-Fi® controller module. The SAM-IoT WX v2 is preconfigured for Google Cloud™ IoT Core and compatible with AWS IoT, Microsoft Azure, and any TLS networks with code examples for WolfSSL, mBedTLS, or CycloneSSL. The ATSAMD21G18A MCU reads the data from the onboard light and temperature sensors and the pre-programmed demonstration application to publish data to the cloud every second. Any data the cloud receives from the sensors is sent to the virtual serial port and can be displayed in a serial terminal application. The ATWINC1510 Wi-Fi controller module provides a connection to the Internet-enabled Wi-Fi network. The ATECC608B secure element authenticates the hardware with the cloud to uniquely identify every board.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.