EV33A17A

Microchip Technology
579-EV33A17A
EV33A17A

Mfr.:

Description:
Development Boards & Kits - ARM PIC32CK SG01 Curiosity Ultra

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,92 € 115,92 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
PIC32
PIC32CK2051SG01144
Brand: Microchip Technology
Data Bus Width: 32 bit
For Use With: PIC32 Microcontroller Designs
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

PIC32CK SG Curiosity Ultra Development Board

Microchip Technology PIC32CK SG Curiosity Ultra Development Board (EV33A17A) is a hardware platform intended to speed up the development process for PIC32CK SG microcontroller designs. The PIC32CK SG Microcontrollers feature TrustZone and an integrated Hardware Security Module (HSM). The HSM provides all the cryptographic hardware acceleration, key storage, and TRNG for implementing a wide range of security functionality such as Secure Boot, Secure TLS, Encryption/Decryption, and more. In addition to security, the PIC32CK SG offers a wide range of connectivity options (including Ethernet, CAN FD, HS USB, I2S, I2C, and SPI). Users can expand functionality through Arduino Uno R3, MikroBus™, or Xplained Pro compatible expansion boards.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.