EV10R52A

Microchip Technology
579-EV10R52A
EV10R52A

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PIC32MK MCA MC DIM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,22 € 34,22 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Development Boards
PIC32MK MCA
Brand: Microchip Technology
Description/Function: DIMM Module
For Use With: Motor Control
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV10R52A PIC32 MK MCA Motor Control DIM

Microchip Technology EV10R52A PIC32 MK MCA Motor Control DIM features a 48-pin TQFP PIC32MK MCA 32-bit microcontroller. The Microchip Technology EV10R52A has built-in op amps and supports on-chip and onboard current feedback using the Motor Control System (MCS) inverter board’s op amps for motor current feedback. It is incompatible with older PIM-based inverter boards like the MCLV-2 (DM330021-2) or MCHV (DM330023-2 or DM330023-3).

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.