EQCO62X20C1TB-I/3DW

Microchip Technology
579-CO62X20C1TBI3DW
EQCO62X20C1TB-I/3DW

Mfr.:

Description:
Equalisers CoaXPress 2.0 Transmitter/Receiver/Repeater up to 6.25Gbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,56 € 22,56 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
22,56 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Equalisers
RoHS:  
SMD/SMT
QFN-16
Equalizers
6.25 Gb/s
Tube
Brand: Microchip Technology
Product Type: Equalizers
Factory Pack Quantity: 91
Subcategory: Equalizers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EQCO62X20 6.25Gbps Asymmetric Coax Equalizer

Microchip's EQCO62X20 6.25Gbps Asymmetric Coax Equalizer is a driver/equalizer chipset that forms a bidirectional, full-duplex communication link over a single coax cable. The EQCO62X20 chipset is designed to transport up to 6.25Gbps over the downlink channel and to transport 21Mbps over the uplink channel. The EQCO62R20 is designed to receive the downlink signal up to 6.25Gpbs and to transmit the uplink signal. Power can be transferred over the same cable via external inductors. The chipset is designed to work with several types of 75Ω coaxial cables, including legacy cables as well as thin, flexible lightweight cables.
Learn More