EQCO31X20C1-I/3DW

Microchip Technology
579-EQCO31X20C1-I3DW
EQCO31X20C1-I/3DW

Mfr.:

Description:
Equalisers CoaXPress 2.0 Transmitter/Receiver/Repeater up to 3.125Gbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 894

Stock:
894 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,37 € 19,37 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Equalisers
RoHS:  
SMD/SMT
QFN-16
Equalizers
3.125 Gb/s
Tray
Brand: Microchip Technology
Product Type: Equalizers
Factory Pack Quantity: 490
Subcategory: Equalizers
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EQCO62X20 6.25Gbps Asymmetric Coax Equalizer

Microchip's EQCO62X20 6.25Gbps Asymmetric Coax Equalizer is a driver/equalizer chipset that forms a bidirectional, full-duplex communication link over a single coax cable. The EQCO62X20 chipset is designed to transport up to 6.25Gbps over the downlink channel and to transport 21Mbps over the uplink channel. The EQCO62R20 is designed to receive the downlink signal up to 6.25Gpbs and to transmit the uplink signal. Power can be transferred over the same cable via external inductors. The chipset is designed to work with several types of 75Ω coaxial cables, including legacy cables as well as thin, flexible lightweight cables.
Learn More