EMC2103-4-AP-TR

Microchip Technology
886-EMC2103-4-AP-TR
EMC2103-4-AP-TR

Mfr.:

Description:
Board Mount Temperature Sensors RPM-BASED FAN CTRL HW THRML SHUTDWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,45 € 36,25 €
1,33 € 133,00 €
Full Reel (Order in multiples of 5000)
1,33 € 6.650,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
QFN-16
2-Wire, I2C, SMBus
3 V
3.6 V
Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Fan Controllers
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 5000
Subcategory: Sensors
Type: Fan Control and Temperature Monitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99