EMC1843T-2E/RW

Microchip Technology
579-EMC1843T-2E/RW
EMC1843T-2E/RW

Mfr.:

Description:
Board Mount Temperature Sensors 1.8V, 3 channel temp sensor, I2C, shutdown, alert, fixed address, 2x2
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
Full Reel (Order in multiples of 3000)
0,963 € 2.889,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
WDFN-8
I2C
1.62 V
3.6 V
Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Operating Supply Current: 800 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: EMC1843
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
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
EMC18xx Multi-Ch Low Voltage Temperature Sensors

Microchip EMC18xx Multi-Channel Low Voltage Temperature Sensors are high-accuracy, 2-wire (I2C) temperature sensors with resistor programmable system shutdown. The EMC18xx components provide a rate of change temperature measurement with associated alerts, adding another protective measurement layer to catch and manage variable system temperatures.