EMC1814T-AE/9R

Microchip Technology
579-EMC1814T-AE/9R
EMC1814T-AE/9R

Mfr.:

Description:
Board Mount Temperature Sensors 1.8V 4chnl temp snsr I2C 2alert addrssbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
Full Reel (Order in multiples of 3000)
0,998 € 2.994,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital, Analog
+/- 1 C
- 40 C
+ 125 C
2-Wire, I2C, SMBus
1.62 V
3.6 V
Remote
11 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: EMC1814
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9025199090
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
854232039
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMC181x Remote Diode Sensors

Microchip EMC181x Remote Diode Sensors offer multiple channels and low-voltage in high-accuracy, 2-wire (I2C) temperature sensors. Five temperature channels can be monitored. The EMC181x Sensors measure the temperature rate of change calculation, including preemptive alert limits. This provides another protective measurement layer to watch and manage variable system temperatures.