EMC1702-1-KP-TR

Microchip Technology
579-EMC1702-1-KP-TR
EMC1702-1-KP-TR

Mfr.:

Description:
Current & Power Monitors & Regulators Single I2C/SMBus 3-24V Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.264

Stock:
2.264 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
1,32 € 33,00 €
1,19 € 119,00 €
Full Reel (Order in multiples of 5000)
1,12 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
24 V
3 V
950 uA
1 %
- 40 C
+ 85 C
SMD/SMT
QFN-EP-12
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMC1702 Current-Sense & Temperature Monitor

Microchip EMC1702 Current-Sense & Temperature Monitor is a combination of a high-side current sensing device with precision temperature measurement. It measures the voltage developed across an external sense resistor to represent the high-side current of a battery or voltage regulator. It also measures the source voltage and uses these measured values to present a proportional power calculation. The EMC1702 contains additional bidirectional peak detection circuitry to flag instantaneous current spikes with programmable time duration and magnitude threshold. Finally, the Microchip EMC1702 includes an external diode channel for temperature measurement and an internal diode for ambient temperature measurements.