EMC1438-1-AP-TR

Microchip Technology
579-EMC1438-1-AP-TR
EMC1438-1-AP-TR

Mfr.:

Description:
Board Mount Temperature Sensors 8 Chan Temp Sensor with Autobeta, Alert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.799

Stock:
1.799 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1799 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,49 € 37,25 €
1,25 € 125,00 €
Full Reel (Order in multiples of 5000)
1,25 € 6.250,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
QFN-16
2-Wire, I2C, SMBus
3 V
3.6 V
Remote
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 450 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 5000
Subcategory: Sensors
Type: Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMC1438 Temperature Sensors

Microchip Technology EMC1438 Temperature Sensors are high-accuracy, low-cost, and System Management Bus (SMBus) temperature sensors. These sensors provide a programmable system shutdown feature at part power-up via a single TRIP_SET voltage channel. The EMC1438 temperature sensors feature Resistance Error Correction (REC), beta compensation, and automatic diode type detection. These sensors are designed to support advanced CPU diodes and diodes requiring the BJT or transistor model. Typical applications include notebook computers, desktops, industrial, and embedded systems.