EMC1186-2-AC3-TR

Microchip Technology
579-EMC1186-2-AC3-TR
EMC1186-2-AC3-TR

Mfr.:

Description:
Board Mount Temperature Sensors 1.8V SMBus Dual Temp Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Analog
+/- 0.25 C
- 40 C
+ 125 C
TDFN-8
3 V
3.6 V
Remote
Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 200 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: EMC1186
Factory Pack Quantity: 5000
Subcategory: Sensors
Type: Temperature Sensor Remote Diode Monitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99