EMC1043-1-ACZL-TR

Microchip Technology
886-EC1043-1-ACZL-TR
EMC1043-1-ACZL-TR

Mfr.:

Description:
Board Mount Temperature Sensors Temp Snsr

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.001

Stock:
2.001 Can Dispatch Immediately
Quantities greater than 2001 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,712 € 7,12 €
0,648 € 16,20 €
0,627 € 62,70 €
Full Reel (Order in multiples of 2500)
0,627 € 1.567,50 €
50.000 Quote

Similar Product

Microchip Technology EMC1413-1-AIZL-TR
Microchip Technology
Board Mount Temperature Sensors SMBus Temp Sensor Selectable Address

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
MSOP-8
2-Wire, I2C, SMBus
3 V
3.6 V
Remote
11 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Output Current: 340 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: EMC1043
Factory Pack Quantity: 2500
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Multichannel Beta Sensor
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99