EEC1005-I/WC-UB2

Microchip Technology
579-EEC1005-I/WC-UB2
EEC1005-I/WC-UB2

Mfr.:

Description:
Processors - Application Specialised UBM Controller, 144-pin, SFF-TA-1005 v1.4 compliant, VPP mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,49 € 1.594,32 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
WFBGA-144
3.135 V to 3.465 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data RAM Size: 256 kB
Data ROM Size: 256 B
Instruction Type: Fixed Point
Interface Type: SGPIO, UBM
Product Type: Processors - Application Specialized
Factory Pack Quantity: 168
Subcategory: Processors - Application Specialized
Watchdog Timers: No Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP