DV164120

Microchip Technology
579-DV164120
DV164120

Mfr.:

Description:
Hardware Debuggers PICkit 2 8/14/20P Flash

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Hardware Debuggers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
In-Circuit Debuggers / Programmers
PIC16F690
PIC16
Brand: Microchip Technology
Description/Function: PICkit 2 starter kit contains a PICkit 2 microcontroller programmer and a PICkit 2 Low pin count demo board containing a PIC16F690 PDIP for getting started with programming baseline and midrange flash microcontrollers
For Use With: MPLAB IDE
Interface Type: USB
Operating Supply Voltage: 2.5 V to 5 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 278,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471900000
CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.