DT100108

Microchip Technology
579-DT100108
DT100108

Mfr.:

Description:
Power Management IC Development Tools MIC33M656 6A Step Down Module Eval Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,67 € 42,67 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
600 mV to 1.28 V
MIC33M656
Brand: Microchip Technology
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2