DSC6331ML1GB-020.0250

Microchip Technology
579-6331ML1GB0200250
DSC6331ML1GB-020.0250

Mfr.:

Description:
SSXO Oscillators MEMS OSC, LVCMOS, 20.025MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.0 x 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 600   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,749 € 449,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SSXO Oscillators
SSXO, MEMS Based
VFLGA-4
20.025 MHz
50 PPM
10 pF
1.71 V
3.63 V
LVCMOS
Down Spread
- 0.25 %
SMD/SMT
- 40 C
+ 105 C
2 mm
1.6 mm
0.84 mm
Brand: Microchip Technology
Current Rating: 3 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99