DSC6331JI1DB-011.2896

Microchip Technology
579-6331JI1DB0112896
DSC6331JI1DB-011.2896

Mfr.:

Description:
SSXO Oscillators MEMS OSC, LVCMOS, 11.2896MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 700   Multiples: 140
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,659 € 461,30 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SSXO Oscillators
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 3 mA
Duty Cycle - Max: 55 %
Frequency: 11.2896 MHz
Frequency Stability: 50 PPM
Height: 0.64 mm
Length: 2.5 mm
Load Capacitance: 10 pF
Output Format: LVCMOS
Package/Case: VLGA-4
Product Type: SSXO, MEMS Based
Spread Tolerance: 1.5 %
Spread Type: Center Spread
Factory Pack Quantity: 140
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99