DSC6301HL1FB-020.0000

Microchip Technology
579-301HL1FB-0200000
DSC6301HL1FB-020.0000

Mfr.:

Description:
SSXO Oscillators MEMS OSC, LVCMOS, 20MHz, 50PPM, 1.8-3.3V, -40 to 105C, 1.6 x 1.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,771 € 385,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SSXO Oscillators
RoHS:  
SSXO, MEMS Based
VFLGA-4
Center Spread
2.5 %
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Series: DSC63xx
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSC63 MEMS Oscillators

Microchip DSC63 MEMS Oscillators are ultra-Small, ultra-low power Microelectromechanical Systems Oscillators offering Spread Spectrum. DSC63 MEMS Oscillators support up to ±2.5% or -3% spread spectrum that can achieve up to 15dB Electro-Magnetic Interference (EMI) reduction on fundamental frequency (more on high harmonics).