DSC612NL3A-012R

Microchip Technology
579-DSC612NL3A-012R
DSC612NL3A-012R

Mfr.:

Description:
Specialist Oscillators 2-Output MEMS Clock Gen, 20M, 0.003678M, -40C-105C, 20ppm, 2x1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 628,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Specialist Oscillators
RoHS:  
Clock Generators, MEMS Based
VFLGA-6
1.71 V
3.63 V
- 40 C
+ 105 C
DSC612
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSC612 2-Output MEMS Clock Generators

Microchip DSC612 2-Output MEMS Clock Generators are crystal-less™, offering low power and an ultra-small footprint. The DSC612 is factory-configurable and generates up to two independent LVCMOS outputs that can be configured to generate any frequency from 2kHz to 100MHz. Implementing Microchip’s proven PureSilicon™ MEMS technology, the DSC612 provides low jitter and high stability across various supply voltages and temperatures. The crystal-less clock generators significantly enhance reliability and accelerate product development. The two control inputs can be configured to function with the output enable/disable, standby, sleep, spread spectrum enable, and frequency selected.