DSC6101JI3B-100.0000

Microchip Technology
579-6101JI3B100.0000
DSC6101JI3B-100.0000

Mfr.:

Description:
MEMS Oscillators MEMS OSC, LVCMOS, 100MHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 560   Multiples: 560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,481 € 269,36 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VLGA-4
100 MHz
20 PPM
10 pF
1.71 V
3.63 V
CMOS
3 mA
- 40 C
+ 85 C
DSC6100B
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duty Cycle - Max: 55 %
Height: 0.84 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 140
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSC60x & DSC61x MEMS Oscillators

Microchip Technology DSC60x and DSC61x MEMS (Micro Electro Mechanical Systems) Oscillators combine low-power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The small size and low-power consumption of the DSC6000 Oscillators make them ideal for use in small, battery-powered devices such as wearables and Internet of Things (IoT) devices. These oscillators also meet the mechanical durability and reliability requirements within Automotive Electronics Council standard Q100 (AEC-Q100). This makes these devices well suited for under-hood applications.