DSC6001HE1B-009K091

Microchip Technology
579-6001HE1B009K091
DSC6001HE1B-009K091

Mfr.:

Description:
MEMS Oscillators MEMS OSC, LVCMOS, 9.091KHz, 50PPM, 1.8-3.3V, -20 to 70C, 1.6 x 1.2mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 700   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 403,20 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VFLGA-4
9.091 kHz
50 PPM
1.71 V
3.63 V
LVCMOS
1.3 mA
- 20 C
+ 70 C
Brand: Microchip Technology
Duty Cycle - Max: 55 %
Height: 0.89 mm (0.035 in)
Length: 1.6 mm (0.063 in)
Packaging: Bulk
Product Type: MEMS Oscillators
Factory Pack Quantity: 100
Subcategory: Oscillators
Width: 1.2 mm (0.047 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8541600020
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.