DSC6001CI2B-012.0000

Microchip Technology
579-6001CI2B-0120000
DSC6001CI2B-012.0000

Mfr.:

Description:
MEMS Oscillators MEMS Osc., Ultra Low Power, LVCMOS, -40-85C, 25ppm, 3.2x2.5mm

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,482 € 12,05 €
0,481 € 52,91 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VDFN-4
12 MHz
25 PPM
10 pF
1.71 V
3.63 V
CMOS
1.3 mA
- 40 C
+ 85 C
DSC6000B
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 110
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99