DSC557-053333KL1T

Microchip Technology
579-DSC557053333KL1T
DSC557-053333KL1T

Mfr.:

Description:
Clock Generators & Support Products Multi Output Configurable MEMS Oscillator, Low Power, -40C-105C, 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,71 € 5.710,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
4 Output
460 MHz
VQFN-20
52 %
2.5 ps
3.6 V
2.25 V
DSC557
42 mA
- 40 C
+ 105 C
SMD/SMT
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 2.25 V to 3.6 V
Output Type: LVDS
Product: PCIe Clock Generators
Product Type: Clock Generators
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.