DSC2010FI2-A0021

Microchip Technology
998-2010FI2-A0021
DSC2010FI2-A0021

Mfr.:

Description:
Programmable Oscillators Low-Jitter CMOS -40-85C, 25ppm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Oscillators
RoHS:  
MEMS Oscillators
QFN-14
2.3 MHz to 170 MHz
25 PPM
15 pF
2.25 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
0.85 mm
Tube
Brand: Microchip Technology
Product Type: Programmable Oscillators
Factory Pack Quantity: 110
Subcategory: Oscillators
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.