DSC1501MI1A-125M0000

Microchip Technology
579-501MI1A-125M0000
DSC1501MI1A-125M0000

Mfr.:

Description:
MEMS Oscillators MEMS Osc, Low Jitter, 125MHz, 2.5/3.3V, -40-85C, 50ppm, 2x1.6mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 719,40 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VLGA-4
125 MHz
50 PPM
10 pF
2.25 V
3.63 V
LVCMOS
6.5 mA
- 40 C
+ 85 C
DSC1500
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duty Cycle - Max: 53 %
Height: 0.84 mm (0.033 in)
Length: 2 mm (0.079 in)
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 100
Subcategory: Oscillators
Width: 1.6 mm (0.063 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99