DSC1500BA1A-PROG

Microchip Technology
579-DSC1500BA1A-PROG
DSC1500BA1A-PROG

Mfr.:

Description:
MEMS Oscillators MEMS OSC, BLANK, LVCMOS, 50PPM, 2.5-3.3V, -40 to 125C, 5.0 x 3.2mm

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 936   Multiples: 936
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1.010,88 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VDFN-4
50 PPM
2.5 V
3.3 V
LVCMOS
6.5 mA
- 40 C
+ 125 C
Brand: Microchip Technology
Duty Cycle - Max: 53 %
Height: 0.9 mm (0.035 in)
Length: 5 mm (0.197 in)
Packaging: Tube
Product Type: MEMS Oscillators
Factory Pack Quantity: 72
Subcategory: Oscillators
Width: 3.2 mm (0.126 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.