DSC1122CI2-100.0000

Microchip Technology
998-1122CI2-100.0000
DSC1122CI2-100.0000

Mfr.:

Description:
MEMS Oscillators -40C - 85C 25 ppm 100.0000MHz

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,07 € 26,75 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
3.2 mm x 2.5 mm
100 MHz
25 PPM
0 pF
2.25 V
3.6 V
LVPECL
- 40 C
+ 85 C
DSC1122
Brand: Microchip Technology
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 110
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99