DSC1121AM2-127.8720

Microchip Technology
579-1121AM21278720
DSC1121AM2-127.8720

Mfr.:

Description:
Standard Clock Oscillators MEMS OSC, LVCMOS, 127.872MHz, 25ppm, 2.5-3.3V, -55 to 125C, 7.0x5.0mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 550   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 577,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Standard Clock Oscillators
MEMS Oscillators
VDFN-6
127.872 MHz
25 PPM
15 pF
2.25 V
3.6 V
CMOS
SMD/SMT
- 55 C
+ 125 C
7 mm (0.276 in)
5 mm (0.197 in)
0.9 mm (0.035 in)
Tube
Brand: Microchip Technology
Current Rating: 20 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 50
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000