DSC1001CL1-003.2500T

Microchip Technology
579-C1001CL103.2500T
DSC1001CL1-003.2500T

Mfr.:

Description:
MEMS Oscillators MEMS OSC, LVCMOS, 3.25MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,731 € 731,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
CDFN-4
3.25 MHz
50 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 40 C
+ 105 C
DSC1001
Brand: Microchip Technology
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSC1001 Low-Power Precision CMOS Oscillators

Microchip Technology DSC1001 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and temperature ranges up to -40ºC to +105ºC. The DSC1001 incorporates an all silicon resonator robust and nearly immune to stress related fractures, common to crystal-based oscillators. A crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.