DSC1001BE1-016.0000

Microchip Technology
579-C1001BE10160000
DSC1001BE1-016.0000

Mfr.:

Description:
Standard Clock Oscillators MEMS OSC, LVCMOS, 16MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,615 € 15,38 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Standard Clock Oscillators
RoHS:  
CDFN-4
16 MHz
50 PPM
15 pF
1.8 V
3.3 V
CMOS
SMD/SMT
0 C
+ 70 C
5 mm (0.197 in)
3.2 mm (0.126 in)
0.85 mm (0.033 in)
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 10.8 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 72
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8542390090
ECCN:
EAR99