DSC1000AL3-PROG

Microchip Technology
579-DSC1000AL3-PROG
DSC1000AL3-PROG

Mfr.:

Description:
Programmable Oscillators MEMS OSC, BLANK, LVCMOS, 20PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 950   Multiples: 950
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1.615,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Oscillators
RoHS:  
MEMS Oscillators
VDFN-4
20 PPM
1.8 V
3.3 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
7 mm
5 mm
DSC1000
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Programmable Oscillators
Factory Pack Quantity: 50
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99