DSA6331JL2CB-012.2880VAO

Microchip Technology
579-L2CB-012.2880VAO
DSA6331JL2CB-012.2880VAO

Mfr.:

Description:
SSXO Oscillators MEMS OSC, AUTO,LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 560   Multiples: 560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 500,64 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SSXO Oscillators
SSXO, MEMS Based
VLGA-4
12.288 MHz
25 PPM
15 pF
1.71 V
3.63 V
LVCMOS
Center Spread
1 %
SMD/SMT
- 40 C
+ 105 C
2.5 mm
2 mm
0.84 mm
AEC-Q100
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 3 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 140
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99