DSA6301HA1AB-027.0000VAO

Microchip Technology
579-A1AB-027.0000VAO
DSA6301HA1AB-027.0000VAO

Mfr.:

Description:
SSXO Oscillators MEMS OSC, AUTO,LVCMOS, 27MHz, 50PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 424,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SSXO Oscillators
RoHS:  
SSXO, MEMS Based
VFLGA-4
27 MHz
50 PPM
15 pF
1.71 V
3.63 V
LVCMOS
Center Spread
0.25 %
SMD/SMT
- 40 C
+ 125 C
1.6 mm
1.2 mm
0.89 mm
AEC-Q100
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 3 mA
Duty Cycle - Max: 55 %
Series: DSA6301
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99