DSA612RL2A-0233VAO

Microchip Technology
579-SA612RL2A0233VAO
DSA612RL2A-0233VAO

Mfr.:

Description:
Clock Generators & Support Products 3-Output MEMS Automotive Clock Gen, 24.576M, 125M, -40-105C, 25ppm, 2.5x2.0mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Automotive Clock Generator
2 Output
100 MHz
VFLGA-6
55 %
105 ps
3.63 V
1.71 V
5 mA
- 40 C
+ 105 C
SMD/SMT
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Output Type: LVCMOS
Product Type: Clock Generators
Factory Pack Quantity: 140
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99