DSA6101JL2B-032K768TVAO

Microchip Technology
579-JL2B-032K768TVAO
DSA6101JL2B-032K768TVAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,705 € 705,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
VLGA-4
32.768 kHz
25 PPM
10 pF
1.71 V
3.63 V
CMOS
1.3 mA
- 40 C
+ 105 C
AEC-Q100
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: 55 %
Height: 0.84 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSA61 MEMS Oscillators

Microchip Technology DSA61 MEMS Oscillators offer industry-leading low power consumption, exceptional frequency stability, and low jitter over temperature. The Microchip Technology DSA61 oscillators are ideal for automotive applications that require small size, low power, and long-term reliability. These devices are AEC-Q100 qualified and come in ultra-small 1.6mm x 1.2mm, 2.0mm x 1.6mm, and 2.5mm x 2.0mm packages, which can easily replace standard 4-pin CMOS quartz crystal oscillators.

Automotive Timing Solutions

Microchip Technology Automotive Timing Solutions comprises a portfolio of highly reliable timing devices engineered for robust performance and precise stability in harsh automotive environments. The lineup includes durable clock generators, buffers, and microelectromechanical system (MEMS) oscillators. Each of these Microchip Technology products is built on advanced technology to deliver consistent, high-quality timing across demanding conditions.