DSA6011MA1B-032K768TVAO

Microchip Technology
579-11MA1B032K768TVA
DSA6011MA1B-032K768TVAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,826 € 826,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
VFLGA-4
32.768 kHz
50 PPM
10 pF
1.71 V
3.63 V
CMOS
1.3 mA
- 40 C
+ 125 C
AEC-Q100
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: 55 %
Height: 0.84 mm (0.033 in)
Length: 2 mm (0.079 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 1.6 mm (0.063 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSA60 MEMS Oscillators

Microchip Technology DSA60 MEMS Oscillators offer industry-leading low power, excellent frequency stability, and jitter performance across temperatures. The Microchip Technology DSA60 oscillators are ideal for small, low-power, and reliable clock references in automotive applications. These oscillators are Automotive Grade AEC-Q100 qualified and come in various compact package sizes, making them easy drop-in replacements for standard 4-pin CMOS quartz crystal oscillators.

Automotive Timing Solutions

Microchip Technology Automotive Timing Solutions comprises a portfolio of highly reliable timing devices engineered for robust performance and precise stability in harsh automotive environments. The lineup includes durable clock generators, buffers, and microelectromechanical system (MEMS) oscillators. Each of these Microchip Technology products is built on advanced technology to deliver consistent, high-quality timing across demanding conditions.