DSA6011JL2B-032K768VAO

Microchip Technology
579-6011JL2B032K768V
DSA6011JL2B-032K768VAO

Mfr.:

Description:
MEMS Oscillators MEMS Osc., Automotive, Low Power, -40-105C, 25ppm, 2.5x2.0mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 980   Multiples: 980
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 690,90 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VLGA-4
32.768 kHz
25 PPM
10 pF
1.71 V
3.63 V
CMOS
1.3 mA
- 40 C
+ 125 C
Brand: Microchip Technology
Duty Cycle - Max: 55 %
Height: 0.84 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Tube
Product Type: MEMS Oscillators
Factory Pack Quantity: 140
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.