DSA400-0444Q0136KI1VAO

Microchip Technology
579-DS444Q0136KI1VAO
DSA400-0444Q0136KI1VAO

Mfr.:

Description:
Clock Generators & Support Products 125HCSLx1,100HCSLx2, -40C-85C, 50ppm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Configurable Clock Generator
4 Output
460 MHz
QFN-20
52 %
1 ps
3.6 V
2.25 V
40 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Output Type: HCSL
Product Type: Clock Generators
Factory Pack Quantity: 72
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99