DSA1525BA1A-100M0000VAO

Microchip Technology
579-A1525BA1A100M00O
DSA1525BA1A-100M0000VAO

Mfr.:

Description:
Standard Clock Oscillators MEMS OSC, LVCMOS, 100MHz, 50ppm, , -40 to 125C, 5.0x3.2mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 648   Multiples: 648
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 699,84 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Standard Clock Oscillators
RoHS:  
VDFN-4
100 MHz
50 PPM
1.71 V
1.98 V
LVCMOS
SMD/SMT
- 40 C
+ 125 C
5 mm (0.197 in)
3.2 mm (0.126 in)
0.9 mm (0.035 in)
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 6.5 mA
Duty Cycle - Max: 53 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 72
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8542390090
ECCN:
EAR99