DSA1522BA3A-125M0000VAO

Microchip Technology
556-BA3A-125M0000VAO
DSA1522BA3A-125M0000VAO

Mfr.:

Description:
Standard Clock Oscillators MEMS OSC, LVCMOS, 125MHz, 20ppm, , -40 to 125C, 5.0x3.2mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 576

Stock:
576 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Standard Clock Oscillators
RoHS:  
VDFN-4
20 PPM
10 pF
2.25 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 125 C
5 mm (0.197 in)
3.2 mm (0.126 in)
DSA15xx
Cut Tape
Brand: Microchip Technology
Current Rating: 6.5 mA
Duty Cycle - Max: 53 %
Operating Supply Voltage: 2.5 V, 3.3 V
Factory Pack Quantity: 72
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

DSA15x Automotive MEMS Oscillators

Microchip Technology DSA15x Automotive MEMS Oscillators are designed to offer high reliability, low jitter, and low power consumption in harsh automotive environments. These Micro-Electro-Mechanical Systems (MEMS) oscillators offer excellent jitter and stability performance at very low power over a wide range of supply voltage (1.71V to 3.63V) and temperature (-40°C to +125°C). The DSA15x automotive oscillators incorporate an extremely robust all-silicon resonator. The MEMS-based design allows for a high level of reliability, making the DSA150x devices ideal for demanding automotive applications. These oscillators operate at a 1.8V/2.5V to 3.3V voltage range. The DSA15x oscillators are automotive AEC-Q100 qualified, lead-free, and RoHS compliant. These oscillators are ideal for automotive infotainment and ADAS, in-vehicle networking and CAN bus, USB, SATA, SAS reference clock, and 100M/1G/10G Ethernet clock.