DSA1222NI3-125M0000VAO

Microchip Technology
579-22NI3125M0000VAO
DSA1222NI3-125M0000VAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, PECL, 125MHz, 20ppm, 2.5-3.3V, -40 to 85C, 7.0x5.0mm

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 744,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VDFN-6
125 MHz
20 PPM
2.25 V
3.63 V
LVPECL
50 mA
- 40 C
+ 85 C
Brand: Microchip Technology
Duty Cycle - Max: 52 %
Height: 0.85 mm (0.033 in)
Length: 7 mm (0.276 in)
Packaging: Tube
Product Type: MEMS Oscillators
Factory Pack Quantity: 50
Subcategory: Oscillators
Width: 5 mm (0.197 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.