DSA1201DA1-24M00000TVAO

Microchip Technology
579-A1201DA124M00T0O
DSA1201DA1-24M00000TVAO

Mfr.:

Description:
Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 24MHz, 50ppm, 2.5-3.3V, -40 to 125C, 2.5x2.0mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,16 € 1.160,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Standard Clock Oscillators
RoHS:  
VDFN-6
24 MHz
50 PPM
2.25 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 125 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.9 mm (0.035 in)
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 27 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2.5 V, 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8542390090
ECCN:
EAR99