DSA1124DL2-100.0000VAO

Microchip Technology
579-A1124DL2-100Q
DSA1124DL2-100.0000VAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, HCSL, 100MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 280   Multiples: 280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 425,60 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VDFN-6
100 MHz
25 PPM
2 pF
2.25 V
3.6 V
HCSL
- 40 C
+ 105 C
AEC-Q100
Brand: Microchip Technology
Duty Cycle - Max: 52 %
Height: 0.85 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Tube
Product Type: MEMS Oscillators
Factory Pack Quantity: 140
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Timing Solutions

Microchip Technology Automotive Timing Solutions comprises a portfolio of highly reliable timing devices engineered for robust performance and precise stability in harsh automotive environments. The lineup includes durable clock generators, buffers, and microelectromechanical system (MEMS) oscillators. Each of these Microchip Technology products is built on advanced technology to deliver consistent, high-quality timing across demanding conditions.

DSA1104/24 Low-Jitter Precision HCSL Oscillators

Microchip Technology DSA1104/24 Low-Jitter Precision HCSL Oscillators are high-performance timing devices engineered for automotive applications requiring exceptional signal integrity and reliability. These Microchip DSA1104/24 oscillators feature a differential HCSL output and are built on Micro-Electro-Mechanical Systems (MEMS) technology, offering ultra-low jitter performance (typically less than 1ps RMS). These features make these oscillators ideal for high-speed data communication systems such as PCIe interfaces. Designed to meet AEC-Q100 Grade 1 standards, the oscillators operate across wide temperature ranges and provide excellent frequency stability under environmental stressors like shock and vibration. Compact packaging and programmable output frequencies enhance design flexibility, while robust performance ensures dependable operation in advanced driver-assistance systems (ADAS), infotainment platforms, and automotive networking environments.