DSA1121DA1-025.0000VAO

Microchip Technology
579-DSA1121DA1025VAO
DSA1121DA1-025.0000VAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 50PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 560   Multiples: 560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 582,40 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
VDFN-6
25 MHz
50 PPM
15 pF
2.25 V
3.63 V
CMOS
- 40 C
+ 125 C
AEC-Q100
Brand: Microchip Technology
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Tube
Product Type: MEMS Oscillators
Factory Pack Quantity: 140
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSA1101/21/05/25 Low-Jitter CMOS Oscillators

Microchip Technology DSA1101/21/05/25 Low-Jitter Precision CMOS Oscillators are robust, automotive-grade timing solutions designed to deliver high accuracy and stability in demanding environments. These Micro-Electro-Mechanical Systems (MEMS)-based oscillators feature a CMOS output and are optimized for low phase jitter (typically under 1ps RMS), making these oscillators ideal for applications such as automotive Ethernet, advanced driver-assistance systems (ADAS), and infotainment systems. With an AEC-Q100 Grade 1 qualification, the Microchip DSA1101/21/05/25 oscillators support wide operating temperature ranges and offer excellent resistance to shock and vibration. The DSA110x series is available in multiple package sizes and supports programmable frequencies, providing flexibility for integration into a variety of automotive electronic control units (ECUs) and communication modules.

Automotive Timing Solutions

Microchip Technology Automotive Timing Solutions comprises a portfolio of highly reliable timing devices engineered for robust performance and precise stability in harsh automotive environments. The lineup includes durable clock generators, buffers, and microelectromechanical system (MEMS) oscillators. Each of these Microchip Technology products is built on advanced technology to deliver consistent, high-quality timing across demanding conditions.