DSA1104CL2-156.2500VAO

Microchip Technology
579-1104CL21562500VA
DSA1104CL2-156.2500VAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, HCSL, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 440   Multiples: 440
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 756,80 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VDFN-6
156.25 MHz
25 PPM
2 pF
2.25 V
3.6 V
HCSL
- 40 C
+ 105 C
Brand: Microchip Technology
Duty Cycle - Max: 52 %
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Tube
Product Type: MEMS Oscillators
Factory Pack Quantity: 110
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSA1104/24 Low-Jitter Precision HCSL Oscillators

Microchip Technology DSA1104/24 Low-Jitter Precision HCSL Oscillators are high-performance timing devices engineered for automotive applications requiring exceptional signal integrity and reliability. These Microchip DSA1104/24 oscillators feature a differential HCSL output and are built on Micro-Electro-Mechanical Systems (MEMS) technology, offering ultra-low jitter performance (typically less than 1ps RMS). These features make these oscillators ideal for high-speed data communication systems such as PCIe interfaces. Designed to meet AEC-Q100 Grade 1 standards, the oscillators operate across wide temperature ranges and provide excellent frequency stability under environmental stressors like shock and vibration. Compact packaging and programmable output frequencies enhance design flexibility, while robust performance ensures dependable operation in advanced driver-assistance systems (ADAS), infotainment platforms, and automotive networking environments.

Automotive Timing Solutions

Microchip Technology Automotive Timing Solutions comprises a portfolio of highly reliable timing devices engineered for robust performance and precise stability in harsh automotive environments. The lineup includes durable clock generators, buffers, and microelectromechanical system (MEMS) oscillators. Each of these Microchip Technology products is built on advanced technology to deliver consistent, high-quality timing across demanding conditions.